
EDGE CONNECTOR,PCB MNT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1759546-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1759546-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stack Height | 9.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1759546-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
