20-position, male wire housing for signal applications, featuring a 2.5mm pitch and 2-row configuration. Constructed from PBT with a black housing, this cable mount connector system offers a 1mm mating tab width and operates within a -22°C to 221°C temperature range. It is RoHS and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 175967-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 18mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 23mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 28.3mm |
| RoHS | Compliant |
No datasheet is available for this part.