Vertical, through-hole mounted combination line connector featuring 36 positions across 2 rows with a 0.098-inch pitch and 0.205-inch row spacing. Brass contacts with tin plating offer 0.276-inch mating length. Black housing with solder termination and panel mount retention. RoHS and ELV compliant.
TE Connectivity 175977-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Black |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 175977-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.