
50-position, 2-row shrouded header for board-to-board applications. Features a 0.6mm pitch, straight orientation, and surface mount termination with SMD/SMT. Offers a 500mA contact current rating, gold/tin/matte contact plating, and a 4.05mm height. Includes boss and mating alignment, with a mated stacking height of 5.5mm. Operates within a -25°C to 85°C temperature range and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1759899-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.05mm |
| Housing Color | Natural |
| Mated Stacking Heights | 5.5mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.024inch |
| Plating Thickness | 3.05um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3.74mm |
| Series | Free Height (FH), AMP |
| Stack Height | 0.217inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1759899-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.