
Shielded, right-angle receptacle with 68 signal contacts on a 2.54mm row spacing and 0.05inch pitch. Features a steel body with tin plating and a thermoplastic dielectric, operating from -55°C to 105°C. Designed for through-hole mounting with solder termination, offering mating alignment, connector lock, and retention. This lead-free component is RoHS compliant and rated for 30V.
TE Connectivity 1761028-4 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.1inch |
| Contact Type | Signal |
| Depth | 16.87mm |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.88mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Plating | Bright, Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761028-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
