
8-position, 2-row straight wire housing for discrete wire termination. Features a 3.5mm pitch and female socket contact type, designed for cable mounting with free-hanging capability. This grey, male gender connector housing includes mating connector lock and is supplied in tray packaging. Compliant with ELV and RoHS standards.
TE Connectivity 176113-6 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Depth | 24.4mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Keyed | No |
| Length | 24.9mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 3.5mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176113-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
