
Vertical, through-hole mounted, female card edge connector with 98 positions across 2 rows, designed for 1.78mm card thickness. Features gold-plated bronze contacts with a 3.18mm post length and nickel underplate. Operates within a -55°C to 85°C temperature range, with a 2.54mm pitch and UL94 V-0 flammability rating. Housing is black, made of glass insulation, and the connector is press-fit terminated.
TE Connectivity 176139-3 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 139mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 104 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Standard Edge II |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| Width | 9.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 176139-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
