
Female SFP dust cover, straight orientation, black thermoplastic construction with UL94 V-0 flammability rating. Designed for assembly of ganged and stacked connectors, supporting data rates up to 4Gbps. Features a 13.8mm length and 14mm depth. Supplied in a bag of 100 units, this RoHS compliant component is not radiation hardened or sealable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1761394-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Data Rate | 4Gbps |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 13.8mm |
| Material | Thermoplastic |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761394-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
