Power connector assembly, female, straight orientation, featuring a 2.54mm pitch and 10 positions with 6 dedicated power positions. This board-to-board connector system utilizes copper alloy contacts with gold and tin plating, rated for 22A. It supports a card thickness of 1.78mm and offers mating alignment and retention. The black housing is constructed from glass insulation, with a UL94 V-0 flammability rating and operating temperatures from -55°C to 105°C. Termination is via solder, with nickel underplate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1761500-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 22A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.55inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 3 |
| Number of Positions | 10 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | SEC-II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761500-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.