
20-position, 2-row vertical pin header with 0.1-inch pitch, featuring gold-plated bronze male pins and a black, UL94 V-0 flammability rated housing. This shrouded header offers through-hole mounting with a 2.6mm lead length and 0.24-inch contact mating length. It is RoHS and ELV compliant, designed for solder termination, and includes mating alignment features.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.78mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.6mm |
| Length | 33mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| Width | 9.14mm |
| RoHS | Compliant |