
104-position mezzanine receptacle with 0.65mm pitch, straight orientation, and surface mount termination. Features gold-plated copper alloy contacts, 1A current rating, and 48V voltage rating. Designed for vertical PCB mounting with a 1.57mm PCB thickness and 18mm stack height. Operating temperature range from 0°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Socket |
| Depth | 22.55mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 10.65mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Mated Stacking Heights | 25mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 48V |
| Mount | Surface Mount |
| Number of Positions | 104 |
| Number of Rows | 18 |
| Operating Supply Voltage | 48V |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 1.3mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | STEP-Z |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |