TE Connectivity 1761791-4 technical specifications.
| Type | RJ-45 |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 2 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1761791-4 to view detailed technical specifications.
No datasheet is available for this part.