The 176204-1 wire housing from TE Connectivity features 26 female socket contacts with a white housing color. It is designed for free hanging applications with a 0.138inch pitch and crimp termination. The housing is made from a UL94 HB rated material and is compliant with ELV and RoHS regulations.
TE Connectivity 176204-1 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | White |
| Keyed | No |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176204-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.