
Single-position, straight, wire-to-wire connector housing for crimp termination. Features a natural color, female socket contact type, and a 12A current rating. Operates within a temperature range of -22°C to 221°C and supports up to 600V AC. This free-hanging, cable mount housing has a 0.156-inch pitch and is UL94 V-0 flammability rated.
TE Connectivity 176270-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 12A |
| Depth | 19.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.05mm |
| Housing Color | Natural |
| Length | 5.5mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Current Rating | 12A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176270-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
