1-position, straight, wire-to-wire connector housing designed for crimp termination. Features a male gender, female socket contact type, and a free-hanging, cable mount orientation. Operating temperature range from -22°C to 221°C, with UL94 V-0 flammability rating. Housing color is yellow, with mating retention and no contact retention.
Checking distributor stock and pricing after the page loads.
TE Connectivity 176270-4 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.05mm |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 5.5mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |