
4-position, 2-row wire-to-wire connector housing with a 3.96mm pitch. Features straight orientation, cable mount, and female socket contacts. Rated for 12A current and 600V AC maximum voltage, with a temperature range of -22°C to 221°C. Constructed from UL94 V-0 rated natural colored plastic, this housing offers mating retention and is RoHS compliant.
TE Connectivity 176273-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 12A |
| Depth | 19.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.25mm |
| Housing Color | Natural |
| Length | 9.06mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176273-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.