The TE Connectivity 176273-4 is a 4-position crimp female socket with a yellow color and UL94 V-0 flammability rating. It is compliant with ELV and RoHS regulations. This component is suitable for free-hanging mounting and is part of the Universal Power series. It features a crimp termination and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
TE Connectivity 176273-4 technical specifications.
| Color | Yellow |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Crimp |
| RoHS | Compliant |