This 4-position crimp wire housing is made of blue-colored material and has a 26AWG wire/cable gauge. It features a 3.96mm pitch and is designed for free-hanging mounting. The housing is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. It is suitable for operating temperatures between -30°C and 105°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 176273-6 technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |