Six-position, straight, wire-to-wire connector housing for female socket contacts. Features a 3.96mm pitch and 2 rows, with a 13.02mm length and 0.181mm row spacing. This yellow, UL94 V-0 rated housing offers mating alignment and retention, operating from -22°C to 221°C. Designed for crimp termination and free-hanging mounting, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 176274-4 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 13.02mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |