8-position, 2-row wire-to-wire connector housing with a 3.96mm pitch. Features straight, cable mount orientation and a male gender. Offers a 12A current rating, 600V AC maximum voltage rating, and operates within a -22°C to 221°C temperature range. Constructed from UL94 V-0 rated natural colored housing with copper alloy female socket contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 176275-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 176275-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 12A |
| Depth | 19.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.35mm |
| Housing Color | Natural |
| Length | 0.76inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 300V |
| Width | 14.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176275-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.