This 8-position, 2-row wire housing is made of blue material and features a crimp termination. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The housing is designed for free-hanging applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
TE Connectivity 176275-6 technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.