
Eight-position, straight, male wire-to-wire connector housing designed for cable mounting. Features a 3.96mm pitch and 0.181mm row spacing, accommodating 8 contacts with a 7A current rating from copper alloy contacts. This black, UL94 V-0 flammability rated housing offers mating alignment and retention, operating between -22°C and 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 176275-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 176275-9 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.35mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.76inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176275-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.