The TE Connectivity 176278-2 is a 12-contact cable mount housing with a PL gender and crimp termination method. It features a straight body orientation and a terminal pitch of 3.96mm. The housing is rated for operation between -30°C and 105°C and can handle a maximum current of 12A per contact and a maximum voltage of 600VAC.
Checking distributor stock and pricing after the page loads.
TE Connectivity 176278-2 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 12 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |