Conn Housing PL 12 POS 3.96mm Crimp ST Cable Mount Bag/Box
Checking distributor stock and pricing after the page loads.
TE Connectivity 176278-6 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 12 |
| Terminal Pitch | 3.96mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |