
12-position, 3-row wire-to-wire connector housing with a 3.96mm pitch. Features straight, cable mount orientation and a black housing color. Rated for 7A current and 600V AC maximum voltage. Constructed with a copper alloy socket contact and a UL94 V-0 flammability rating. Operates within a temperature range of -30°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 176278-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 176278-9 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Current Rating | 7A |
| Depth | 19.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 16.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 600V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 181um |
| Sealable | No (Without) |
| Series | AMP Universal Power |
| Width | 18.95mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176278-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.