
This crimp wire housing features a male contact and is made from nylon with a dielectric withstanding voltage of 2200VAC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The housing is designed for commercial reliability and meets the UL flammability code 94V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 176281-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 176281 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2200VAC |
| Insulator Color | YELLOW |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 176281-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.