This cable mount wire housing features a straight body orientation and a crimp termination method. It has a maximum current rating of 12 amps per contact and a maximum voltage rating of 600VAC. The housing is designed for use with a single contact and is suitable for applications requiring a cable mount connection.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |