3-position, straight, cable mount wire housing with a 3.96mm pitch. Features a red, UL94 V-0 rated housing made of copper alloy contacts. Designed for wire-to-wire connections, this female housing offers 7A current rating and 600V AC voltage rating. Operates between -22°C and 221°C, with mating alignment and retention.
TE Connectivity 176283-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.4mm |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 1.14inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176283-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.