3-position, 1-row straight wire-to-wire connector housing with a 3.96mm pitch. Features a blue, free-hanging, cable mount design with a 7A contact current rating and copper alloy contacts. Offers mating alignment and retention, with a maximum operating temperature of 221°C. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
TE Connectivity 176283-6 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.4mm |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 1.14inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | With |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176283-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.