This is a female crimp contact with a copper alloy material and a tab contact type. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The contact is designed for use in wire housings and contacts, and is suitable for operating temperatures between -30°C and 105°C.
TE Connectivity 176284-6 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 11.06mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.