The TE Connectivity 176288-9 is a 10-contact RCP wire housing designed for crimp termination. It features a straight body orientation and a terminal pitch of 3.96mm. This housing is rated for operation between -30°C and 105°C and can withstand a maximum voltage of 600VAC. It is suitable for cable mount applications and has a maximum current rating of 12A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |