Conn SCSI SKT 180 POS 1.27mm Solder ST Thru-Hole 180 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
TE Connectivity 1763758 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |