Two-position, straight, wire-to-wire connector housing with a 15mm pitch, designed for cable mounting. Features a natural nylon body with UL94 V-0 flammability rating and a maximum operating temperature of 105°C. This male connector system offers mating alignment and retention, with a straight orientation and quick connect termination. Suitable for 24AWG wire/cable, it is RoHS compliant and ELV compliant.
TE Connectivity 176498-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Depth | 24.31mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.11mm |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 22.4mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 15mm |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Width | 22.4mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176498-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
