2-position, straight, wire-to-wire receptacle housing for crimp termination. Features a 15mm pitch and accepts 24AWG wire. Constructed from black nylon with UL94 V-0 flammability rating, this free-hanging, cable-mount component operates between -40°C and 105°C. Includes mating alignment and retention features.
TE Connectivity 176498-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 22.4mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 15mm |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176498-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.