
Power contact pin for signal and power applications, featuring a straight, male configuration with a 15A current rating and silver plating over nickel underplate. Designed for 16-20AWG cable mounting via crimp termination, this component offers a robust operating temperature range from -67°C to 221°C. Constructed from copper with 5µm silver plating, it is RoHS compliant and ELV compliant.
TE Connectivity 1766194-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 15A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 15A |
| Depth | 3.3mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating Thickness | 5um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ELCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766194-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.