
Male crimp-style signal and power contact for cable mounting, featuring a straight orientation and a 35A current rating. Constructed from brass with silver plating over a nickel underplate, this contact supports wire gauges up to 14AWG. It operates within a temperature range of -67°C to 221°C and has a plating thickness of 5um. This unshielded, through-hole mount component is supplied in a bag of 1000 units.
Sign in to ask questions about the TE Connectivity 1766245-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1766245-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 35A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 35A |
| Depth | 4.77mm |
| Height | 4.77mm |
| Length | 30.09mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ELCON |
| Shielding | Unshielded |
| Termination | PCB |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766245-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
