
Power contact pin, size 0, for cable mounting. Features a 200A current rating, male gender, and copper alloy construction with silver plating. Designed for straight orientation with screw termination, accommodating 0AWG wire. Operating temperature range from -67°C to 221°C. RoHS compliant.
Sign in to ask questions about the TE Connectivity 1766274-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1766274-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 200A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 200A |
| ELV | Compliant |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating Thickness | 5um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ELCON |
| Shielding | Unshielded |
| Termination | Screw |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766274-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.