
30-position, 2-row female card edge connector with a 2.5mm pitch, designed for board-to-board applications. Features 12 power and 18 signal positions, a 25A contact current rating, and gold/tin plated copper alloy contacts. This straight, vertical PCB mount connector utilizes press-fit termination and a glass insulator, operating within a -67°C to 221°C temperature range. Compliant with RoHS and CSA approvals, it offers mating alignment and retention, with a UL94 V-0 flammability rating.
TE Connectivity 1766436-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 114.96mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Power Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 18 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Selectively Loaded | No (Without) |
| Series | Mini Crown Edge, Elcon |
| Termination | Press-Fit |
| Width | 0.3555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766436-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
