Right-angle, female signal and power crimp contact for wire-to-bus bar connector systems. Features gold-plated copper alloy contact material and a black thermoplastic insulation. Rated for 50A continuous current and a maximum of 115A, with a voltage rating of 20mV. Designed for 6AWG wire/cable, with a 27.39mm length, 12.7mm depth, and 0.5-inch width. UL94 V-0 flammability rating and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1766484-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1766484-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Bus Bar |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 50A |
| Depth | 12.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 27.39mm |
| Max Current Rating | 115A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| Series | Rapid Lock, Elcon |
| Termination | Crimp |
| Voltage Rating | 20mV |
| Width | 0.5inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766484-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.