
This 30-contact right-angle cable header features a copper alloy contact material with nickel, tin, gold, and lead plating. It is non-compliant with ELV regulations and not RoHS compliant. The header is rated for use in applications with a flammability rating of UL94 V-0 and is suitable for crimp termination.
Sign in to ask questions about the TE Connectivity 1766500-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1766500-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin, Gold, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Contacts | 30 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1766500-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.