
Vertical backplane power connector featuring 30 loaded positions out of 34 total positions, with a straight, female gender. Contact material is copper alloy with tin plating, supporting a 16A current rating. The grey housing is UL94 V-0 flammability rated and mounts via through-hole press-fit termination. Dimensions include a 46.1mm length and 20.9mm depth.
TE Connectivity 1766501-1 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 20.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 46.1mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Positions Loaded | 30 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Selectively Loaded | See Print for Loaded Positions |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1766501-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
