
This 14-contact female power connector features a copper alloy contact material with tin plating, and is compliant with ELV standards. It has a flammability rating of UL94 V-0 and is packaged in bulk. The connector is designed for through-hole mounting and has a vertical PCB mounting orientation. It is also RoHS compliant and does not require lead-free processing.
Sign in to ask questions about the TE Connectivity 1766503-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1766503-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | See Print for Loaded Positions |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766503-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.