
This right angle male header features a through hole mount and is plated with tin and lead. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The header is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
TE Connectivity 1766639-1 technical specifications.
| Contact Plating | Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.