
Right-angle, board-to-board power connector featuring 8 power and 24 signal positions within a 114-position, 3-row configuration. This male connector offers a 35A contact current rating, gold/tin plated bronze contacts, and a 2.5mm pitch. Designed for through-hole mounting, it operates within a -40°C to 125°C temperature range and supports up to 250V AC. The black housing is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1766719-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1766719-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.786inch |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 114 |
| Number of Power Positions | 8 |
| Number of Rows | 3 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 3.05um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.098mm |
| Sealable | No (Without) |
| Series | FLATPAQ |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766719-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.