
38-position, 2-row board-to-board connector with 14 power and 24 signal contacts. Features a straight, vertical PCB mounting orientation with SMD/SMT termination. Offers 25A contact current rating, 250V AC max voltage rating, and gold/tin contact plating. Constructed with a black thermoplastic housing and copper alloy contacts. Operating temperature range from -67°C to 221°C.
Sign in to ask questions about the TE Connectivity 1766735-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1766735-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 4.51inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Power Positions | 14 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 6.75mm |
| Selectively Loaded | No (Without) |
| Series | Mini Crown Edge, Elcon |
| Termination | SMD/SMT |
| Width | 0.3555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1766735-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
