This shielded backshell is made from a combination of metal and plastic materials, with a nickel plating for corrosion resistance. It has 20 positions and is compliant with UL94 V-0 flammability rating. The backshell is packaged in bulk quantities of 120 units. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Glass, Thermoplastic |
| Color | White, Beige |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Steel, Plastic, Metal |
| Number of Positions | 20 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | CHAMP .050 II |
| Shielding | Shielded |
| Wire/Cable Diameter | -6.5mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |