
This shielded backshell is designed for wire-to-board connectors, with a nickel plating and a material composition of steel, plastic, and metal. It is available in a package quantity of 100 and is compliant with ELV and RoHS regulations. The backshell has a depth of 42mm and a length of 33.46mm, with a wire/cable diameter of 0.272inch and a wire/cable type of round. It is packaged in a box and has a flammability rating of UL94 V-0.
Sign in to ask questions about the TE Connectivity 176793-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 176793-4 technical specifications.
| Body Material | Glass, Thermoplastic |
| Color | White, Beige |
| Connector System | Wire-to-Board |
| Depth | 42mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 33.46mm |
| Material | Steel, Plastic, Metal |
| Number of Positions | 26 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.272inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176793-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
