TE Connectivity 1768044-7 technical specifications.
| Package/Case | 104 |
| Color | White |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Wire/Cable Diameter | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1768044-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.