
The EconoSeal J Mark II 070 is a female crimp connector with a single position and a length of 7.3mm. It is compliant with ELV regulations and RoHS standards. The connector is available in quantities of 1000 and is packaged in bags. It is suitable for use with discrete wires and cables, with a maximum wire gauge of 16AWG and a minimum of 20AWG.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | -2.6mm |
| Lead Free | Not Applicable |
| Length | 7.3mm |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II 070 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |