
This 19-contact shielded HDMI cable assembly is manufactured by TE Connectivity and features a length of 2 meters. The cable is constructed with 30AWG round wire and is plated with gold. The assembly is compliant with ELV and RoHS standards, and the contacts are made of copper alloy with a nickel plating.
Sign in to ask questions about the TE Connectivity 1770019-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1770019-1 technical specifications.
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 2m |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 40V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1770019-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
